Myrra 74003 technical specifications.
| Current Rating | 1.8A |
| Depth | 16mm |
| Length | 18mm |
| Max Frequency | 70kHz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Phases | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.8A |
| Termination | Pin |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
