Myrra 74020 technical specifications.
| Current Rating | 3A |
| Depth | 17mm |
| Length | 21mm |
| Max Frequency | 132kHz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Phases | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 3A |
| Termination | Pin |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.