Myrra 74040 technical specifications.
| Current Rating | 4A |
| Depth | 27mm |
| Inductance | 500uH |
| Length | 37mm |
| Min Frequency | 100kHz |
| Max Operating Temperature | 50°C |
| Mount | PCB |
| Number of Outputs | 4 |
| Number of Phases | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 4A |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
