Myrra 74060 technical specifications.
| Current Rating | 5A |
| Depth | 38mm |
| Inductance | 440uH |
| Length | 49mm |
| Max Frequency | 100kHz |
| Min Frequency | 70kHz |
| Max Operating Temperature | 50°C |
| Mount | PCB |
| Number of Outputs | 4 |
| Number of Phases | 1 |
| Reach SVHC Compliant | No |
| Secondary Current | 5A |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
