Myrra 74070 technical specifications.
| Current Rating | 8A |
| Depth | 40.5mm |
| Inductance | 300uH |
| Length | 52mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | PCB |
| Number of Outputs | 4 |
| Number of Phases | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 6A |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.