Myrra 74080 technical specifications.
| Capacitance | 0uF |
| Current Rating | 1.5A |
| Inductance | 1mH |
| Max Output Voltage | 15V |
| Max Supply Voltage (AC) | 135V |
| Mount | PCB |
| Output Voltage | 18V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
