Myrra 74082 technical specifications.
| Capacitance | 0uF |
| Current Rating | 2A |
| Inductance | 1.3mH |
| Max Output Voltage | 7.5V |
| Max Supply Voltage (AC) | 135V |
| Mount | PCB |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Voltage - Output 3 | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
