Myrra 74090 technical specifications.
| Capacitance | 0uF |
| Current Rating | 400mA |
| Inductance | 6mH |
| Max Supply Voltage (AC) | 95V |
| Mount | PCB |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Transformer Type | ISOLATION |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.