Myrra 74094 technical specifications.
| Current Rating | 1.2A |
| Depth | 17.5mm |
| Inductance | 2100uH |
| Length | 18mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Mount | PCB |
| Number of Outputs | 1 |
| Number of Phases | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.5A |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.