N-Tron 100-POE4 technical specifications.
| Current Rating | 1.6A |
| Length | 3.5inch |
| Max Input Voltage | 49V |
| Min Input Voltage | 46V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 49V |
| DC Rated Voltage | 49V |
| Weight | 0.3kg |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for N-Tron 100-POE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
