
N-Tron 302MC-N-ST technical specifications.
| Current Rating | 250mA |
| Length | 3inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.3kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for N-Tron 302MC-N-ST to view detailed technical specifications.
No datasheet is available for this part.
