N-Tron 305FX-N-SC technical specifications.
| Current Rating | 250mA |
| Length | 3.5inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 5 |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.34kg |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for N-Tron 305FX-N-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.