Namae JTP-1136 technical specifications.
| Contact Type | 1 maker |
| Durability | 100000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Namae JTP-1136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
