Nanaboshi Electric Mfgcoltd NCS-544-RF technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 50A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nanaboshi Electric Mfgcoltd NCS-544-RF to view detailed technical specifications.
No datasheet is available for this part.