Nanaboshi Electric Mfgcoltd NCS-644-PM technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500V |
| Max Current Rating | 80A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nanaboshi Electric Mfgcoltd NCS-644-PM to view detailed technical specifications.
No datasheet is available for this part.