
Nanahoshi Kagaku NCS-162-PM technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NCS-162-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
