
Nanahoshi Kagaku NCS-253-ADF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NCS-253-ADF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
