
Nanahoshi Kagaku NCS-406-AD technical specifications.
| Package/Case | 406 |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NCS-406-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
