
This cable mount connector features 10 female contacts with a current rating of 10A and a voltage rating of 250V. The contacts are made of copper alloy and plated with gold and silver. The connector is designed for use in temperatures as low as -25°C. It has a straight orientation and a shell size of 24. The contacts are terminated with solder.
Nanahoshi Kagaku NJC-2410-ADM technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Gender | Female |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJC-2410-ADM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
