
Nanahoshi Kagaku NJC-2816-RM technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Gender | Female |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJC-2816-RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.