Nanahoshi Kagaku NJW-165-PM9 technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-165-PM9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.