
Nanahoshi Kagaku NJW-165-RM technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-165-RM to view detailed technical specifications.
No datasheet is available for this part.
