
Nanahoshi Kagaku NJW-2012-ADF10 technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-2012-ADF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.