
The NJW-202-ADM8 is a 2-contact connector with a current rating of 15A and a voltage rating of 250V. It features a male contact gender and a straight orientation. The connector has a shell size of 20 and is terminated with solder. It is designed for cable mount applications.
Nanahoshi Kagaku NJW-202-ADM8 technical specifications.
| Contact Gender | Male |
| Current Rating | 15A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-202-ADM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
