
The NJW-203-ADF12 is a 3-contact cable mount connector with a female gender and straight orientation. It has a current rating of 15A and a voltage rating of 250V. The connector is terminated with solder and has a shell size of 20. It is designed for use in applications where a cable mount connection is required.
Nanahoshi Kagaku NJW-203-ADF12 technical specifications.
| Contact Gender | Female |
| Current Rating | 15A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-203-ADF12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.