
This 16-contact cable mount connector features a female contact gender and a 24mm shell size. It has a current rating of 5A and a voltage rating of 250V. The connector is terminated with solder and has a straight orientation.
Nanahoshi Kagaku NJW-2416-PF11 technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-2416-PF11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.