
The NJW-2824-ADM14 is a 24-contact cable mount female connector from Nanahoshi Kagaku. It has a current rating of 5A and a voltage rating of 250V. The connector features a straight orientation and a 28mm shell size. It is terminated with solder and has a male contact gender.
Nanahoshi Kagaku NJW-2824-ADM14 technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-2824-ADM14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
