National Controls BOX-A1008-CHNF technical specifications.
| Frequency | 833MHz |
| Height | 102mm |
| Length | 254mm |
| Width | 203mm |
| RoHS | Unconfirmed |
Download the complete datasheet for National Controls BOX-A1008-CHNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.