
National Controls CKK-00180-466 technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -23°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for National Controls CKK-00180-466 to view detailed technical specifications.
No datasheet is available for this part.