National Controls Q1F-00005-317 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| RoHS | Not Compliant |
Download the complete datasheet for National Controls Q1F-00005-317 to view detailed technical specifications.
No datasheet is available for this part.