National Controls Q1T-00300-341 technical specifications.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for National Controls Q1T-00300-341 to view detailed technical specifications.
No datasheet is available for this part.