National Controls Q2F-00001-326 technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for National Controls Q2F-00001-326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.