
National Controls Q2F-00005-327 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Operate Time | 20ms |
| RoHS | Not Compliant |
Download the complete datasheet for National Controls Q2F-00005-327 to view detailed technical specifications.
No datasheet is available for this part.