National Controls Q3T-00005-321 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Operate Time | 20ms |
| RoHS | Not Compliant |
Download the complete datasheet for National Controls Q3T-00005-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.