Solid State Relay, 70-140 V, SPST-NO, 25A/300VAC, Random Turn-On, SNC Series
National Controls SNC-R2025-501 technical specifications.
| Height | 57.1mm |
| Input Type | AC |
| Length | 44.4mm |
| Max Output Current | 25A |
| Max Output Voltage | 300V |
| Mount | Screw |
| Throw Configuration | SPST |
| Width | 25.4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for National Controls SNC-R2025-501 to view detailed technical specifications.
No datasheet is available for this part.