Solid State Relay, 3-30 VAC/DC, SPST-NC, 25A/300VAC, Random Turn-On, SNC Series
National Controls SNC-R2025-517 technical specifications.
| Max Output Current | 25A |
| Max Output Voltage | 140V |
| Mount | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for National Controls SNC-R2025-517 to view detailed technical specifications.
No datasheet is available for this part.