The NI-9212 (part number 782975-01) is a high-performance C Series temperature input module designed for thermocouple measurements in rugged and noisy environments. It features 8 simultaneous-sampling channels with 24-bit resolution and a maximum sampling rate of 95 S/s per channel. This specific part number includes 250 Vrms channel-to-channel isolation and 1500 Vrms transient isolation, making it suitable for safety-critical applications like battery stack testing and in-vehicle data logging. The module is equipped with a screw terminal front connector and supports all standard thermocouple types. It is fully compatible with National Instruments CompactDAQ and CompactRIO hardware platforms.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 8Channels |
| Resolution | 24Bits |
| Maximum Sample Rate | 95S/s/ch |
| Analog Input Isolation | 250 (Channel-to-Channel)Vrms |
| Input Voltage Range | ±78.125mV |
| Operating Temperature Range | -40 to 70°C |
| Measurement Accuracy | 0.39°C |
| Connectivity | Screw Terminal (TB-9212) |
| RoHS | Compliant |
| Emc | EN 61326-1: Class A; FCC Part 15B: Class A |
| Safety | IEC 61010-1, EN 61010-1 |