National Instruments 190957-05 technical specifications.
| Type | Copper Wire |
| Size | 5AWG |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for National Instruments 190957-05 to view detailed technical specifications.
No datasheet is available for this part.