
High-speed GPIB controller with USB connectivity. Features a compact design measuring 107mm in length, 66mm in depth, and 26mm in height. Operates within a temperature range of 0°C to 55°C. Compatible with Windows Vista, XP, and 2000 operating systems.
National Instruments 778927-01 technical specifications.
| Product Height (mm) | 26 |
| Product Length (mm) | 107 |
| Product Depth (mm) | 66 |
| Type | Gpib Controller |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | 1KQW4 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for National Instruments 778927-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.