National Instruments 782325-01 technical specifications.
| Product Height (mm) | 121.3 |
| Product Length (mm) | 403.77 |
| Product Weight (g) | 3100 |
| Product Depth (mm) | 87.1 |
| Type | Controller |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | 1KQW4 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for National Instruments 782325-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.