The PXIe-7902 is a high-speed serial FPGA module designed for applications requiring high-bandwidth data transfers. It features a Xilinx Virtex-7 XC7VX485T FPGA and 24 multi-gigabit transceivers (MGTs) supporting data rates up to 12.5 Gbps via six mini-SAS HD connectors. The module is suitable for high-throughput streaming, digital signal processing, and interfacing with high-speed serial protocols.
National Instruments 790657-0118 technical specifications.
| FPGA | Xilinx Virtex-7 XC7VX485T |
| Number of MGTs | 24Channels |
| Maximum Data Rate | 12.5Gbps |
| Connector Type | 6 x Mini-SAS HD (x4) |
| On-board DRAM | 2GB |
| Input Frequency Range (CLK IN) | 10 to 300MHz |
| Operating Temperature Range | 0 to 45Celsius |
| Electromagnetic Compatibility | CE, FCC Class A |
| Environmental Standards | RoHS |
Download the complete datasheet for National Instruments 790657-0118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.