
National KAP KE10000UF16V technical specifications.
| Capacitance | 10000F |
| Leakage Current | 3mA |
| Switching Voltage | 16V |
| Tolerance | 20% |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for National KAP KE10000UF16V to view detailed technical specifications.
No datasheet is available for this part.
