
National KAP KE6800UF35V technical specifications.
| Capacitance | 6800F |
| Leakage Current | 3mA |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for National KAP KE6800UF35V to view detailed technical specifications.
No datasheet is available for this part.
