Operational Amplifier IC featuring a 0.84 MHz nominal unity gain bandwidth and 1.2 V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 560 and a nominal common-mode reject ratio of 87. It operates within an industrial temperature range of -40°C to 85°C and has a maximum supply current of 1.9 mA. The component is housed in an 8-terminal PBGA package with a 1.412 mm x 1.412 mm footprint.
National Semiconductor LMC8101TPX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.412 |
| Length | 1.412 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.000064 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 560 |
| Unity Gain BW-Nom | 840 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC8101TPX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.