National Wire & Cable N600-730UB-0 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 2.34mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for National Wire & Cable N600-730UB-0 to view detailed technical specifications.
No datasheet is available for this part.