National Wire & Cable NQ-1528J technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 15 |
| Jacket Color | Gray |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for National Wire & Cable NQ-1528J to view detailed technical specifications.
No datasheet is available for this part.