National Wire & Cable NR303-1630U-14 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 1.96mm |
| Jacket Color | Brown/Yellow Stripe |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for National Wire & Cable NR303-1630U-14 to view detailed technical specifications.
No datasheet is available for this part.