NDK NX3225SA-27.120M-STD-CSR-3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27.12MHz |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-27.120M-STD-CSR-3 to view detailed technical specifications.
No datasheet is available for this part.