NDK NX5032GA-42.000M-STD-CSK-4 technical specifications.
| Frequency | 42MHz |
| Height | 1.3mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for NDK NX5032GA-42.000M-STD-CSK-4 to view detailed technical specifications.
No datasheet is available for this part.