
Nearson D131AM-GSM/DCS-R technical specifications.
| Package/Case | SMA |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 890 to 1800 MHz |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson D131AM-GSM/DCS-R to view detailed technical specifications.
No datasheet is available for this part.
